MCU80N06A-TP

833-MCU80N06A-TP
MCU80N06A-TP

Mfr.:

Description:
MOSFETs N-Ch 60Vds 20Vgs 80A 240A 68W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: MOSFETs
Series: MCU80N06A
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 325 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.