MMSZ5243BHE3-TP

Micro Commercial Components (MCC)
833-MMSZ5243BHE3-TP
MMSZ5243BHE3-TP

Mfr.:

Description:
Zener Diodes 500mW 0.9Vf 9.5mA 0.5uA 9.9Vr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 704

Stock:
704 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36.34 ₹36.34
₹21.15 ₹211.50
₹12.95 ₹1,295.00
₹9.32 ₹4,660.00
Full Reel (Order in multiples of 3000)
₹9.32 ₹27,960.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
SOD-123
500 mW
5 %
500 nA
13 Ohms
- 55 C
+ 150 C
Single
9.5 mA
AEC-Q101
Reel
Cut Tape
MMSZ5243B
Brand: Micro Commercial Components (MCC)
Height: 1.35 mm
If - Forward Current: 10 mA
Length: 3.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 0.079 %/C
Width: 1.8 mm
Zener Current: 500 nA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.