MUR60120B-BP

Micro Commercial Components (MCC)
833-MUR60120B-BP
MUR60120B-BP

Mfr.:

Description:
Rectifiers 60A 1200Vr 840Vrms 1200V 500A 3.3Vf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,135

Stock:
1,135 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1135 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹651.33 ₹651.33
₹427.70 ₹4,277.00
₹314.02 ₹31,402.00
₹279.54 ₹1,39,770.00
₹262.77 ₹2,62,770.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-247AD-2
1.2 kV
60 A
Fast Recovery Rectifiers
Single
3.3 V
500 A
15 uA
85 ns
- 55 C
+ 175 C
MUR60120B
Bulk
Brand: Micro Commercial Components (MCC)
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Unit Weight: 5.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fast Recovery Diodes (FRED)

Micro Commercial Components (MCC) Fast Recovery Diodes (FRED) provide ultra-short reverse recovery time, low switching losses, and low reverse leakage. These FRED Diodes are available with voltage ranges from 200V to 1200V, with 5A, 8A, 10A, 15A, or 60A average rectified forward current. These MCC devices are offered in TO-220AB, TO-220AC, TO-220F, ITO-220AB, TO-247AD, and D2PAK package types for design flexibility.