MURBF3060CT-TP

Micro Commercial Components (MCC)
833-MURBF3060CT-TP
MURBF3060CT-TP

Mfr.:

Description:
Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,489

Stock:
1,489 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹580.51 ₹580.51
₹386.70 ₹3,867.00
₹277.68 ₹27,768.00
₹246.00 ₹1,23,000.00
₹217.11 ₹2,17,110.00
Full Reel (Order in multiples of 1500)
₹217.11 ₹3,25,665.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-263AC-4
600 V
15 A
Ultra Fast Recovery Rectifiers
Dual Common Cathode
1.08 V
200 A
10 uA
92 ns
- 55 C
+ 175 C
MURBF3060CT
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V Super Fast Recovery Rectifiers

Micro Commercial Components (MCC) 600V Super Fast Recovery Rectifiers are compact and low-profile designs that meets powerful performance with low leakage current. These recovery rectifiers feature forward currents of 16A or 30A per device, 1.7mm of minimal height, and deliver superior power. The 600V super-fast rectifiers minimize losses and maximize efficiency for a range of applications with low forward voltage and low leakage current. These recovery rectifiers are housed in a sleek TO-263AC package and are compatible with the in-demand D2PAK footprint. The 600V super-fast rectifiers are ideal for reliable power management in industrial, consumer, and telecommunications applications.