RTBSA40M-TP

833-RTBSA40M-TP
RTBSA40M-TP

Mfr.:

Description:
Bridge Rectifiers BRIDGE RECTIFIERS,TBSG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
SMD/SMT
TBSG-4
2 A
1 kV
1 V
240 A
- 55 C
+ 150 C
9.2 mm
8.9 mm
1.75 mm
RTBSA
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 5 uA
Product: Bridge Rectifiers
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.