SD103AWSHE3-TP

Micro Commercial Components (MCC)
833-SD103AWSHE3-TP
SD103AWSHE3-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers 200mW 40Vr 28Vrms 40V 350mA 50pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,618

Stock:
1,618
Can Dispatch Immediately
On Order:
3,000
Expected 24-07-2026
3,000
Expected 30-07-2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.61 ₹32.61
₹22.08 ₹220.80
₹13.98 ₹1,398.00
₹8.85 ₹4,425.00
₹7.73 ₹7,730.00
Full Reel (Order in multiples of 3000)
₹6.80 ₹20,400.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-323
Single
Si
300 mA
40 V
600 mV
1.5 A
5 uA
- 55 C
+ 125 C
SD103AWS
AEC-Q101
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Operating Temperature Range: - 55 C to + 125 C
Pd - Power Dissipation: 200 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.