SICU0460B-TP

Micro Commercial Components (MCC)
833-SICU0460B-TP
SICU0460B-TP

Mfr.:

Description:
SiC Schottky Diodes 650V,4A,SIC 34A 20A 60W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,280

Stock:
2,280 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹421.17 ₹421.17
₹276.74 ₹2,767.40
₹193.81 ₹19,381.00
₹159.34 ₹79,670.00
₹147.22 ₹1,47,220.00
Full Reel (Order in multiples of 2500)
₹147.22 ₹3,68,050.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
SMD/SMT
DPAK
Single
4 A
650 V
1.6 V
34 A
2 uA
- 55 C
+ 175 C
SICU0460B
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Pd - Power Dissipation: 60 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 325 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.