SMAJ15AHE3-TP

Micro Commercial Components (MCC)
833-SMAJ15AHE3-TP
SMAJ15AHE3-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W TRANSIENT VOLTAGE SUPPRESSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,505

Stock:
4,505 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.00 ₹41.00
₹27.58 ₹275.80
₹16.03 ₹1,603.00
₹12.39 ₹6,195.00
₹10.62 ₹10,620.00
₹9.04 ₹22,600.00
Full Reel (Order in multiples of 5000)
₹9.04 ₹45,200.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMA (DO-214AC)
16.4 A
400 W
- 55 C
+ 175 C
SMAJ15A
AEC-Q101
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Pd - Power Dissipation: 1.5 W
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.