SMBJ5378B-TP

833-SMBJ5378B-TP
SMBJ5378B-TP

Mfr.:

Description:
Zener Diodes 5W ZENERS SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
100 V
SMD/SMT
DO-214AA-2
5 W
5 %
500 nA
90 Ohms
- 55 C
+ 150 C
Single
12 mA
Reel
Cut Tape
MouseReel
SMBJ5378B
Brand: Micro Commercial Components (MCC)
Height: 2.41 mm
Ir - Reverse Current: 500 nA
Length: 4.75 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 3.94 mm
Zener Current: 47.5 mA
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.