SMD210PLQ-TP

Micro Commercial Components (MCC)
833-SMD210PLQ-TP
SMD210PLQ-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,454

Stock:
1,454 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹73.61 ₹73.61
₹50.88 ₹508.80
₹32.24 ₹3,224.00
₹19.94 ₹9,970.00
₹14.72 ₹14,720.00
Full Reel (Order in multiples of 2500)
₹14.72 ₹36,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-123FL-2
Single
Si
2 A
100 V
770 mV
50 A
5 uA
- 55 C
+ 175 C
SMD210PLQ
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 SMD210 Thru SMD220 Schottky Rectifiers

Micro Commercial Components (MCC) AEC-Q101 SMD210 Thru SMD220 Schottky Rectifiers are halogen-free and fully AEC-Q101 qualified to meet rigorous automotive industry standards. The Micro Commercial Components rectifiers are housed in a low-profile package and have a high surge capability, making them ideal for space-constrained and demanding environments. The epoxy used in these rectifiers meets the UL 94 V-0 flammability rating, enhancing safety. Additionally, with a moisture sensitivity level of 1, the devices are well-suited for various conditions.