SS110-LTP

Micro Commercial Components (MCC)
833-SS110-LTP
SS110-LTP

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A SCHOTTKY BARRIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,059

Stock:
14,059 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹49.39 ₹49.39
₹33.92 ₹339.20
₹21.52 ₹2,152.00
₹13.51 ₹6,755.00
₹11.83 ₹11,830.00
₹10.44 ₹26,100.00
Full Reel (Order in multiples of 5000)
₹8.85 ₹44,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
100 V
850 mV
30 A
5 mA
- 55 C
+ 150 C
SS110
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS12-L to SS110-L Schottky Rectifiers

Micro Commercial Components (MCC) SS12-L to SS110-L Schottky Rectifiers are ideal for applications that require a low forward drop and a small PCB footprint. These devices feature a maximum recurrent peak reverse voltage range from 20V to 100V and a maximum RMS voltage range from 14V to 70V. The average forward current is 1A with a 30A peak forward surge current.