SS110Q-LTP

Micro Commercial Components (MCC)
833-SS110Q-LTP
SS110Q-LTP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,134

Stock:
4,134 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77.34 ₹77.34
₹53.39 ₹533.90
₹33.82 ₹3,382.00
₹20.97 ₹10,485.00
₹15.47 ₹15,470.00
₹13.79 ₹34,475.00
Full Reel (Order in multiples of 5000)
₹13.79 ₹68,950.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
SS110Q
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 SS110Q Thru SS120Q Schottky Rectifiers

Micro Commercial Components (MCC) AEC-Q101 SS110Q Thru SS120Q Schottky Rectifiers are AEC-Q101 qualified and ideal for automotive applications. These Micro Commercial Components rectifiers are environmentally friendly, halogen-free, and "green" devices and come in a low-profile package. With a high surge capability, the devices provide robust performance even in demanding conditions. The epoxy used in construction meets the UL 94 V-0 flammability rating, ensuring safety.