SS15-LTP

Micro Commercial Components (MCC)
833-SS15-LTP
SS15-LTP

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A SCHOTTKY BARRIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,261

Stock:
1,261 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37.27 ₹37.27
₹25.44 ₹254.40
₹16.12 ₹1,612.00
₹10.16 ₹5,080.00
₹8.85 ₹8,850.00
Full Reel (Order in multiples of 5000)
₹8.85 ₹44,250.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
1 A
50 V
700 mV
30 A
100 uA
- 55 C
+ 150 C
SS15
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 50 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS12-L to SS110-L Schottky Rectifiers

Micro Commercial Components (MCC) SS12-L to SS110-L Schottky Rectifiers are ideal for applications that require a low forward drop and a small PCB footprint. These devices feature a maximum recurrent peak reverse voltage range from 20V to 100V and a maximum RMS voltage range from 14V to 70V. The average forward current is 1A with a 30A peak forward surge current.