SS210FLQ-TP

Micro Commercial Components (MCC)
833-SS210FLQ-TP
SS210FLQ-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 100V 2A,DO-221AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,609

Stock:
9,609 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85.73 ₹85.73
₹59.36 ₹593.60
₹37.55 ₹3,755.00
₹23.30 ₹11,650.00
₹17.15 ₹17,150.00
₹15.28 ₹38,200.00
₹13.23 ₹66,150.00
Full Reel (Order in multiples of 10000)
₹13.23 ₹1,32,300.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-221AC-2
Single
Si
2 A
100 V
770 mV
75 A
5 uA
- 55 C
+ 175 C
SS210FLQ
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Interior LED Lighting Solutions

MCC Automotive Interior LED Lighting Solutions deliver the reliability, efficiency, and compact form factor required to elevate the modern vehicle cabin. As automotive lighting evolves from purely functional to an integral part of comfort, safety, and brand identity, MCC’s components help engineers design systems that enhance the in-cabin experience while meeting strict performance and durability standards. LED lighting has become the go-to choice for vehicle interiors, offering energy efficiency, design flexibility, and long-lasting performance. MCC supports this transition with discrete solutions optimized for low power loss, fast switching, and thermal stability.

40V to 200V Schottky Barrier Rectifiers

Micro Commercial Components (MCC) 40V to 200V Schottky Barrier Rectifiers are AEC-Q101-qualified, high-efficiency rectifiers in a compact DO-221AC package. These rectifiers feature a low forward voltage drop, low power loss, and high surge capability. The 40V to 200V Schottky barrier rectifiers ensure reliability in harsh conditions with operating junction temperatures of up to 175℃. These rectifiers are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include automotive, industrial, and commercial devices and equipment.

Body Control Module (BCM) Solutions

MCC Body Control Module (BCM) Solutions support the intelligent coordination of vehicle subsystems with robust components designed for efficiency, reliability, and safety. As vehicles integrate more electronic features, from lighting and HVAC to mirrors, locks, and infotainment, BCMs serve as the communication hub, ensuring synchronized operation across all functions.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

DC Fast Charging Solutions

MCC DC Fast Charging Solutions support the next generation of EV infrastructures with high-performance components designed for speed, safety, and system efficiency. As global EV adoption accelerates, fast chargers are crucial for meeting driver expectations, cutting charge times dramatically, and making electric mobility more practical and scalable.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.