SS220Q-LTP

Micro Commercial Components (MCC)
833-SS220Q-LTP
SS220Q-LTP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,383

Stock:
4,383 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹86.66 ₹86.66
₹59.54 ₹595.40
₹37.64 ₹3,764.00
₹23.30 ₹11,650.00
₹17.24 ₹17,240.00
₹15.28 ₹38,200.00
Full Reel (Order in multiples of 5000)
₹15.28 ₹76,400.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
SS220Q
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 SS210Q Thru SS220Q Schottky Rectifiers

Micro Commercial Components (MCC) AEC-Q101 SS210Q Thru SS220Q Schottky Rectifiers are halogen-free and environmentally "green" devices. These Micro Commercial Components rectifiers are automotive qualified to AEC-Q101 standards, ensuring reliability in automotive applications. The rectifiers come in a low-profile package with high surge capability, making them suitable for compact and demanding automotive electronics. Additionally, the epoxy used in these rectifiers meets a UL 94 V-0 flammability rating, enhancing safety.