TBS20M-TP

833-TBS20M-TP
TBS20M-TP

Mfr.:

Description:
Bridge Rectifiers 2A, 1000V Bridge Rectifier,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
TBS
2 A
1 kV
1.1 V
75 A
- 55 C
+ 150 C
7.4 mm
6.7 mm
1.5 mm
TBS20M
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 319.783 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TBS Single-Phase Bridge Rectifiers

MCC TBS Single-Phase Bridge Rectifiers feature a glass passivated chip with a high surge forward current capability (2A or 2.2A). These rectifiers meet the UL 94V-0 flammability rating and have a moisture sensitivity level (MSL) of 1. The TBS Single-Phase Bridge Rectifiers offer a 50V to 1000V range with a -55°C to +150°C temperature range.