UD3KB40-BP

Micro Commercial Components (MCC)
833-UD3KB40-BP
UD3KB40-BP

Mfr.:

Description:
Bridge Rectifiers 3A SINGLE PHASE GLASS PASSIVATED BRIDGE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14.91 ₹89,460.00
₹14.28 ₹1,71,360.00
₹14.19 ₹4,25,700.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS:  
UD3KB40
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Bridge Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 1.318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080

UDxKB Glass Passivated Bridge Rectifiers

MCC UDxKB Glass Passivated Bridge Rectifiers are 1-phase bridge rectifiers offering a 2A to 8A average forward current, 50V to 1000V working peak reverse voltage, and a high surge forward current capability. Offered in a D3K package, the UDxKB components operate in a -55°C to +150°C temperature range. These devices feature UL94V-0 rated epoxy, a lead-free finish, and are RoHS Compliant.