CC1V-T1A-1.8432MHz-10pF-500PPM-TC-QC

Micro Crystal
428-201112-ML01
CC1V-T1A-1.8432MHz-10pF-500PPM-TC-QC

Mfr.:

Description:
Crystals 1.8432 MHz 10.0 pF 500 PPM -55/+125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,564.11 ₹1,564.11
₹1,351.19 ₹13,511.90
₹1,282.92 ₹32,073.00
₹1,220.93 ₹61,046.50
₹1,168.82 ₹1,16,882.00
₹1,110.42 ₹2,77,605.00
₹1,079.88 ₹5,39,940.00
Full Reel (Order in multiples of 1000)
₹1,059.21 ₹10,59,210.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Crystal
Product Category: Crystals
RoHS:  
1.8432 MHz
10 pF
500 PPM
- 55 C
+ 125 C
SMD/SMT
400 Ohms
1 uW
8 mm
3.7 mm
1.75 mm
CC1V-T1A
Reel
Cut Tape
MouseReel
Brand: Micro Crystal
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tuning Fork Crystal
Part # Aliases: 201112-ML01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

FEATURED PRODUCTS
MICRO CRYSTAL