MMSP-14014

Micro-Mode
77-MMSP-14014
MMSP-14014

Mfr.:

Description:
RF Connectors / Coaxial Connectors CONN SMPM PLUG STR SMD DUAL PO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,296.17 ₹6,296.17
₹5,690.50 ₹56,905.00
₹5,485.51 ₹1,37,137.75
₹5,329.90 ₹2,66,495.00
₹5,138.88 ₹5,13,888.00
500 Quote

Product Attribute Attribute Value Select Attribute
Micro-Mode
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Blindmate Connectors
SMP
Plug (Pin)
Solder
Straight
Standard
PCB Mount
Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: Micro-Mode
Contact Material: Copper
Contact Plating: Gold
Contact Termination: Solder
Product Type: RF Connectors / Coaxial Connectors
Series: SMP
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: MMSP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICRO-MODE