MMSP-2598

Micro-Mode
77-MMSP-2598
MMSP-2598

Mfr.:

Description:
RF Connectors / Coaxial Connectors CONN SMP JACK STR 50 OHM CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,825.40 ₹1,825.40
₹1,575.67 ₹15,756.70
₹1,487.15 ₹37,178.75
₹1,424.72 ₹71,236.00
₹1,358.56 ₹1,35,856.00
₹1,303.59 ₹3,25,897.50
₹1,249.54 ₹6,24,770.00

Product Attribute Attribute Value Select Attribute
Micro-Mode
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Blindmate Connectors
SMP
Jack (Socket)
50 Ohms
Twist On
Right Angle
Standard
Free Hanging (In-Line)
0.086 in. Semi-Rigid
Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Right Angle
Brand: Micro-Mode
Contact Material: Beryllium Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SMP
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: MMSP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
MICRO-MODE