3DM-CV7-GNSS/INS

MicroStrain by HBK
130-3DM-CV7-GNSS/INS
3DM-CV7-GNSS/INS

Mfr.:

Description:
IMUs - Inertial Measurement Units Tactical grade embeddable GNSS-Aided Inertial Navigation System

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,83,105.60 ₹1,83,105.60
₹1,78,958.58 ₹8,94,792.90
10 Quote

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
UART, USB
4 g, 8 g, 16 g
- 40 C
+ 85 C
3.2 V
5.2 V
3DM-CV7
Brand: MicroStrain by HBK
Product Type: IMUs - Inertial Measurement Units
Subcategory: Sensors
Part # Aliases: 6292-9960
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9014200030
USHTS:
9014206000
JPHTS:
901420000
KRHTS:
9014200000
TARIC:
9014208000
MXHTS:
9014200100
ECCN:
7A994

3DM-CV7 Tactical Grade Ruggedised IMUs

Microstrain by HBK 3DM-CV7 Tactical Grade Ruggedised Inertial Measurement Units (IMUs) offers tactical-grade inertial performance in a small and light OEM package. Each 3DM-CV7 is individually calibrated and features an Adaptive Extended Kalman Filter for optimal performance under various operating conditions. All 3DM-CV7 devices feature cutting-edge orientation algorithms, advanced internal time management, and a flexible event-triggering system. The INS model adds to this external position, velocity, heading inputs, and NMEA compatibility. With an unparalleled array of advanced features, the Microstrain 3DM-CV7 sets the benchmark for value and performance within its category.