3DM-CV7-INS

MicroStrain by HBK
130-3DM-CV7-INS
3DM-CV7-INS

Mfr.:

Description:
IMUs - Inertial Measurement Units

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 11-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹99,197.56 ₹99,197.56
₹86,599.63 ₹4,32,998.15

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Chassis Mount
UART, USB
16 g
- 40 C
+ 85 C
3.2 V
5.2 V
Bulk
3DM-C
Brand: MicroStrain by HBK
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 6291-9960
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
9014800090
USHTS:
9014804000
JPHTS:
901480000
KRHTS:
9014800000
TARIC:
9014800000
BRHTS:
90148090
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3DM-CV7 Tactical Grade Ruggedised IMUs

Microstrain by HBK 3DM-CV7 Tactical Grade Ruggedised Inertial Measurement Units (IMUs) offers tactical-grade inertial performance in a small and light OEM package. Each 3DM-CV7 is individually calibrated and features an Adaptive Extended Kalman Filter for optimal performance under various operating conditions. All 3DM-CV7 devices feature cutting-edge orientation algorithms, advanced internal time management, and a flexible event-triggering system. The INS model adds to this external position, velocity, heading inputs, and NMEA compatibility. With an unparalleled array of advanced features, the Microstrain 3DM-CV7 sets the benchmark for value and performance within its category.