SG-Link-200-OEM

MicroStrain by HBK
130-SG-LINK-200-OEM
SG-Link-200-OEM

Mfr.:

Description:
Multiple Function Sensor Modules SG-LINK-200-OEM, Wireless 2-channel analog input sensor node with onboard antenna ready for OEM integration. Includes terminal block and hall effect sensor. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE UK, EU OR JAPAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹80,637.69 ₹80,637.69
₹75,594.97 ₹3,77,974.85
₹73,074.96 ₹7,30,749.60
25 Quote

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensor Modules
Wireless Sensor
3.3 V to 30 V
+ 105 C
Application: Strain, Load, Force, Pressure, Acceleration, Vibration, Displacement, Torque Sensing
Brand: MicroStrain by HBK
Dimensions: 41.3 mm x 29 mm x 5.9 mm
Height: 5.9 mm
Length: 41.3 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw Mount
Operating Supply Current: 45 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: MicroStrain
Width: 29 mm
Part # Aliases: 6308-4200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

SG-Link-200-OEM Wireless 2-Channel Sensor

MicroStrain by HBK SG-Link-200-OEM Wireless 2-Channel Sensor is a small wireless node with 2 analog input channels, ready for OEM integration. The SG-Link-200 includes onboard PGA, filtering, and high-resolution ADC for precise measurement of a large range of sensor types. This includes strain gauges, load cells, pressure transducers, and accelerometers. Additionally, a digital pulse input channel allows easy integration to a hall effect sensor for reporting RPM or pulse count. The versatility and small form factor make the SG-Link-200-OEM easy to integrate into many applications. The -CE parts are certified for use in the EU and -JPN parts are certified for use in Japan.