MMA-445933-M5

MicroWave Technology
938-MMA-445933-M5
MMA-445933-M5

Mfr.:

Description:
RF Amplifier 4.9 - 5.9 GHz Linear Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹4,942.27 ₹12,35,567.50

Product Attribute Attribute Value Select Attribute
MicroWave Technology
Product Category: RF Amplifier
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
4.9 GHz to 5.9 GHz
600 mA
11 dB
Power Amplifiers
SMD/SMT
QFN-32
GaAs
33 dBm
46 dBm
- 40 C
+ 85 C
MMA
Reel
Brand: MicroWave Technology
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Tradename: MMA-445933-M5
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330000
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROWAVE TECHNOLOGY