JANSK2N2222AUB

Microchip / Microsemi
579-JANSK2N2222AUB
JANSK2N2222AUB

Mfr.:

Description:
Bipolar Transistors - BJT Small-Signal BJT _ UB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,497.62 ₹2,74,881.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SMD-3
NPN
Single
50 V
75 V
6 V
1 V
500 mW
- 65 C
+ 200 C
Brand: Microchip / Microsemi
Continuous Collector Current: 800 mA
DC Collector/Base Gain hFE Min: 75
DC Current Gain hFE Max: 325
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP