1N4100-1/TR

Microchip Technology
494-1N4100-1/TR
1N4100-1/TR

Mfr.:

Description:
Zener Diodes 7.5V 200 Ohms Voltage Regulator TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 358   Multiples: 358
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 358)
₹229.22 ₹82,060.76

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
7.5 V
Through Hole
DO-204AH-2
500 mW
5 %
1 uA
200 Ohms
- 65 C
+ 175 C
Single
250 uA
Reel
Brand: Microchip Technology
Diameter: 2.29 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 358
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 0.065 %/C
Zener Current: 51 mA
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP