1N4486US/TR

Microchip Technology
494-1N4486US/TR
1N4486US/TR

Mfr.:

Description:
Zener Diodes 75V 130 Ohms Voltage Regulator SQ SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
75 V
SMD/SMT
D-5A-2
1.5 W
5 %
250 nA
130 Ohms
- 65 C
+ 175 C
Single
3.3 mA
Reel
Brand: Microchip Technology
If - Forward Current: 200 mA
Ir - Reverse Current: 250 nA
Product Type: Zener Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 19 mA
Unit Weight: 193 mg
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
8541100000
USHTS:
8541100050
TARIC:
8541100000
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
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
₹956.36 ₹95,636.00