1N4583A/TR

Microchip Technology
494-1N4583A/TR
1N4583A/TR

Mfr.:

Description:
Zener Diodes 6.4V 4MA +/- .1% Temperature Compensated TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 104   Multiples: 104
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 104)
₹795.76 ₹82,759.04

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
6.4 V
Through Hole
DO-35-2
500 mW
5 %
2 uA
25 Ohms
- 55 C
+ 100 C
Single
4 mA
Reel
Brand: Microchip Technology
Ir - Reverse Current: 2 uA
Product Type: Zener Diodes
Factory Pack Quantity: 104
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.06 mV/C
Zener Current: 70 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP