1N5257B/TR

Microchip Technology
494-1N5257B/TR
1N5257B/TR

Mfr.:

Description:
Zener Diodes Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹200.34 ₹200.34
Full Reel (Order in multiples of 410)
₹200.34 ₹82,139.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
33 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
58 Ohms
- 65 C
+ 200 C
Single
3.8 mA
Reel
Cut Tape
Brand: Microchip Technology
If - Forward Current: 200 mA
Ir - Reverse Current: 100 nA
Product Type: Zener Diodes
Factory Pack Quantity: 410
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: 0.092 %/C
Zener Current: 100 nA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP