1N5550USe3

Microchip Technology
494-1N5550USE3
1N5550USe3

Mfr.:

Description:
Rectifiers 220V 3A Lead-Free Std Rectifier SQ SMT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹659.71 ₹65,971.00

Possible Replacement

Microchip Technology 1N5550US
Microchip Technology
Rectifiers 200 V Std Rectifier

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Rectifiers
RoHS:  
SMD/SMT
B-SQ-MELF-2
200 V
5 A
Standard Recovery Rectifier
Single
1.2 V
100 A
1 uA
2 us
- 65 C
+ 175 C
Bulk
Brand: Microchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP