1N5711UR-1e3/TR

Microchip Technology
494-1N5711UR-1E3/TR
1N5711UR-1e3/TR

Mfr.:

Description:
Schottky Diodes & Rectifiers 70V 33MA Lead-Free Round-End Small-Signal Schottky TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
₹984.91 ₹98,491.00

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Schottky Diodes & Rectifiers
- 65 C
+ 150 C
Reel
Brand: Microchip Technology
Configuration: Single
If - Forward Current: 15 mA
Ir - Reverse Current: 200 nA
Mounting Style: MELF
Package/Case: DO-213AA (MiniMELF)
Product: Schottky Diodes
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 1 V
Vrrm - Repetitive Reverse Voltage: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.