2294900-R

Microchip Technology
494-2294900-R
2294900-R

Mfr.:

Description:
Other Modules 12 Gbps PCIe Gen3 3151-4i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹69,283.06 ₹69,283.06

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Other Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SASSATA RAID Adapters
PCIe
Brand: Microchip Technology
Description/Function: 4 internal ports
Dimensions: 64 mm x 167 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Other Modules
Series: SmartRAID
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Adaptec
Unit Weight: 612.365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Adaptec® SmartRAID 3100 SAS/SATA RAID Adapters

Microsemi / Microchip Adaptec® SmartRAID 3100 SAS/SATA RAID Adapters, coupled with 12Gbps SSDs, provide maximum read/write bandwidth and IOPS and acceleration and latency optimization through caching for the most performance-hungry transactional and database applications. The SmartRAID 3100 Adapters are full-featured RAID Adapters offering up to 1.7 million IOPS, available in up to 24 native ports in LP/MD2, and have integrated cache backup and SSD caching on most adapter SKUs.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.