23A1024-I/ST

Microchip Technology
579-23A1024-I/ST
23A1024-I/ST

Mfr.:

Description:
SRAM 1024K 1.8V SPI SERIAL SRAM SQI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
388
Expected 08-06-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹257.18 ₹257.18

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
25 ns
20 MHz
SDI, SPI, SQI
2.2 V
1.7 V
10 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Tube
Brand: Microchip Technology
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 23A1024
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.