23K256-E/ST

Microchip Technology
579-23K256-E/ST
23K256-E/ST

Mfr.:

Description:
SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹139.77 ₹139.77

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
32 ns
20 MHz
SPI
3.6 V
2.7 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-8
Tube
Brand: Microchip Technology
Data Rate: SDR
Memory Type: SDR
Product Type: SRAM
Series: 23K256
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321090
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.