23K256T-I/SN

Microchip Technology
579-23K256T-I/SN
23K256T-I/SN

Mfr.:

Description:
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,720

Stock:
1,720 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹123.98 ₹123.98
Full Reel (Order in multiples of 3300)
₹123.98 ₹4,09,134.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹123.98
Min:
1

Similar Product

Microchip Technology 23K256-I/SN
Microchip Technology
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
25 ns
20 MHz
SPI
3.6 V
2.7 V
10 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Data Rate: SDR
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 23K256
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321090
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99