23K640-E/P

Microchip Technology
579-23K640-E/P
23K640-E/P

Mfr.:

Description:
SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹86.25 ₹86.25
₹86.07 ₹860.70
₹83.19 ₹2,079.75
₹78.43 ₹9,411.60

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
64 kbit
8 k x 8
32 ns
20 MHz
SPI
3.6 V
2.7 V
10 mA
- 40 C
+ 125 C
Through Hole
PDIP-8
Tube
Brand: Microchip Technology
Data Rate: SDR
Memory Type: SDR
Product Type: SRAM
Series: 23K640
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320194
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99