23LC512-I/P

Microchip Technology
579-23LC51579-2-I/P
23LC512-I/P

Mfr.:

Description:
SRAM 512K 2.5V SPI SERIAL SRAM SQI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,651

Stock:
1,651 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.11 ₹176.11
₹171.45 ₹4,286.25
₹168.66 ₹20,239.20
₹164.93 ₹49,479.00
₹164.00 ₹88,560.00
₹161.20 ₹1,64,424.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
512 kbit
64 k x 8
25 ns
20 MHz
SDI, SPI, SQI
5.5 V
2.5 V
10 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Microchip Technology
Memory Type: SDR
Product Type: SRAM
Series: 23LC512
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320051
JPHTS:
854232019
KRHTS:
8542321090
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.