24LC01BT-E/ST

Microchip Technology
579-24LC01BT-E/ST
24LC01BT-E/ST

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,876

Stock:
1,876 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.00 ₹41.00
₹40.63 ₹406.30
Full Reel (Order in multiples of 2500)
₹40.63 ₹1,01,575.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹41.00
Min:
1

Similar Product

Microchip Technology 24LC01B-E/ST
Microchip Technology
EEPROM 128x8 - 1.8V

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 kbit
2-Wire, I2C
400 kHz
128 x 8
TSSOP-8
900 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 125 C
24LC01B
Reel
Cut Tape
MouseReel
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 158 mg
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
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

24AA01/24LC01B/24FC01 1K I2C Serial EEPROMs

Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I2C Serial EEPROMs are 1Kb Electrically Erasable PROMs. The device has one block of 128x8-bit memory with a 2-wire serial interface. Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I2C Serial EEPROMs' low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA. The 24XX01 also has a page write capability for up to 8 bytes of data.