24LC64F-E/ST

Microchip Technology
579-24LC64F-E/ST
24LC64F-E/ST

Mfr.:

Description:
EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.29 ₹64.29
₹63.46 ₹634.60

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
2.5 V to 5.5 V
24LC64F
Tube
Access Time: 900 ns
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Data Retention: 200 Year
Interface Type: 2-Wire, I2C
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: + 125 C
Memory Size: 64 kbit
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Organisation: 8 k x 8
Package/Case: TSSOP-8
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.