25CS640-I/ST

Microchip Technology
579-25CS640-I/ST
25CS640-I/ST

Mfr.:

Description:
EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk, 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.91 ₹55.91
₹55.54 ₹555.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
64 kbit
SPI
8 k x 8
TSSOP-8
2.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

25CS640 64-Kbit SPI Serial EEPROMs

Microchip Technology 25CS640 64-Kbit SPI Serial EEPROMs provide 64Kbits of Serial EEPROM utilizing the Serial Peripheral Interface (SPI) compatible bus. The devices are organized as 8192 bytes of 8-bits each (8-Kbyte). The Microchip Technology 25CS640 EEPROMs are optimized for use in consumer and industrial applications where reliable and dependable nonvolatile memory storage is essential. The 25CS640 operates across a broad voltage range (1.7V to 5.5V). 25CS640 features a nonvolatile Security register independent of the 64-Kbit main memory array. The first half of the Security register is read-only and contains a factory-programmed, globally unique, 128-bit serial number in the first 16-bytes. The 128-bit read-only serial number is followed by an additional 32 bytes of user-programmable EEPROM.