25CSM04-I/MF

Microchip Technology
579-25CSM04-I/MF
25CSM04-I/MF

Mfr.:

Description:
EEPROM 8-TDFN (6 x 5 mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,222

Stock:
2,222 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹263.70 ₹263.70

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹263.70
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
4 Mbit
SPI
8 MHz
512 k x 8
TDFN-8
40 ns
2.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
Tube
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
3A991.b.1.b.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

25CSM04 4Mb SPI Serial EEPROMs

Microchip 25CSM04 4Mb SPI Serial EEPROMs come with a Serial Peripheral Interface (SPI) and are capable of operation across a broad voltage range (2.5V to 5.5V). Each device is organized as one block of 524,288 bytes of 8-bit each (512KByte). It includes a security register with a 128-bit unique serial number and a 256-byte (2048-bit) user-programmable lockable ID page, built-in ECC, and a configurable write protection scheme for all bytes. The Microchip 25CSM04 is optimized for use in consumer electronics, industrial, and medical applications where reliable and dependable nonvolatile memory storage is essential and is packaged in SOIC, DFN, and WLCSP purchase options.