2ASC-17A1HP

Microchip Technology
494-2ASC-17A1HP
2ASC-17A1HP

Mfr.:

Description:
Gate Drivers Dual-Channel Augmented Core-1700V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,992.13 ₹17,992.13

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
Through Hole
2 Driver
2 Output
20 A
14 V
16 V
Inverting
80 ns
90 ns
- 40 C
+ 85 C
Bulk
Brand: Microchip Technology
Product Type: Gate Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AgileSwitch 2ASC-17A1HP Gate Driver Core

Microsemi / Microchip AgileSwitch 2ASC-17A1HP Gate Driver Core for SiC is a 1700V dual-channel high-performance core that enables better control and protection of SiC MOSFET-based power systems. This gate driver core offers up to 20A of peak current at an operating frequency of 150kHz. The 2ASC-17A1HP gate driver core provides a high Common Mode Transient Immunity (CMTI). This gate driver core includes an isolated DC/DC converter and a low capacitance isolation barrier for PWM signals and fault feedback. The 2ASC-17A1HP core comes with an Intelligent Configuration Tool (ICT) that allows the configuration of the gate driver parameters to the application. This gate driver core features under-voltage lockout (UVLO), over-voltage lockout (OVLO), desaturation detection settings, deadtime, fault lockout settings, and automatic reset settings.