2N2222AUB

Microchip Technology
494-2N2222AUB
2N2222AUB

Mfr.:

Description:
Bipolar Transistors - BJT 40V 800mA 500mW 3 Pin CER Small-Signal BJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,300

Stock:
5,300
Can Dispatch Immediately
On Order:
7,470
Expected 22-06-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹537.65 ₹53,765.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS: N
Si
SMD/SMT
NPN
Single
800 mA
50 V
75 V
6 V
1 V
500 mW
- 65 C
+ 200 C
Waffle
Brand: Microchip Technology
DC Collector/Base Gain hFE Min: 75 at 1 mA, 10 VDC
DC Current Gain hFE Max: 325 at 1 mA, 10 VDC
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 811.125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP