2N3823

Microchip Technology
494-2N3823
2N3823

Mfr.:

Description:
JFETs JFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,670.36 ₹3,670.36

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: JFETs
RoHS: N
Si
Through Hole
TO-72-4
N-Channel
Single
30 V
30 V
8 V
20 mA
300 mW
- 55 C
+ 200 C
Bulk
Brand: Microchip Technology
Maximum Drain Gate Voltage: 30 V
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 1.192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2N382x N-Channel JFETs

Microchip 2N382x N-Channel JFETs are single device 30V depletion mode JFETs. The 2N382x JFETs come in a TO-72-4 package and are mounted on PCB using "thru-hole" technology. These JFETs work at a power dissipation of 300mW, drain current of 20mA, and temperature range of -55°C to +200°C.

FEATURED PRODUCTS
MICROCHIP