2N7370

Microchip Technology
494-2N7370
2N7370

Mfr.:

Description:
Darlington Transistors 100V Low-Profile Power BJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,255.90 ₹28,25,590.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Darlington Transistors
RoHS: N
Single
NPN
100 V
5 V
100 V
12 A
5 mA
100 W
Through Hole
TO-254AA-3
- 65 C
+ 200 C
Brand: Microchip Technology
DC Collector/Base Gain hFE Min: 10
Product Type: Darlington Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP