34AA04T-I/SN

Microchip Technology
579-34AA04T-I/SN
34AA04T-I/SN

Mfr.:

Description:
EEPROM 4K Serial EEPROM SPD EEPROM for DDR4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,506

Stock:
2,506 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34.48 ₹34.48
₹33.73 ₹337.30
₹33.64 ₹841.00
₹32.80 ₹3,280.00
₹32.71 ₹8,177.50
₹32.33 ₹32,330.00
Full Reel (Order in multiples of 3300)
₹30.75 ₹1,01,475.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
4 kbit
2-Wire, I2C
1 MHz
512 x 8
SOIC-8
350 ns
1.7 V
3.6 V
SMD/SMT
200 Year
- 40 C
+ 85 C
34AA04
Reel
Cut Tape
Active Read Current - Max: 1.5 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: EEPROM
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Supply Current - Max: 1.5 mA
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.