5962-9958602QYC

Microchip Technology
494-5962-9958602QYC
5962-9958602QYC

Mfr.:

Description:
FPGA - Field Programmable Gate Array SX FPGA, A54SX32-1CQ208B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,44,510.84 ₹14,44,510.84
25 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
0 bit
174 I/O
2.97 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
PQFP-208
Brand: Microchip Technology
Maximum Operating Frequency: 240 MHz
Moisture Sensitive: Yes
Number of Gates: 48000
Operating Supply Voltage: 3.3 V, 5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.