62CA4

Microchip Technology
579-62CA4
62CA4

Mfr.:

Description:
Modules Accessories Module Adapter Board 62mm - 1700V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,857.51 ₹59,145.06

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Modules Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Adapters
Brand: Microchip Technology
Operating Supply Voltage: 5 V, 15 V
Packaging: Bulk
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AgileSwitch Module Adapter Board for 2ASC-17A1HP

Microchip Technology AgileSwitch Module Adapter Board for 2ASC-17A1HP (62CA4) allows simple evaluation of the AgileSwitch 2ASC-17A1HP 1700V SiC Gate Driver Core, which is optimized for EVs, traction, and heavy-duty vehicle applications. The 2ASC-17A1HP is software-configurable, allowing developers to appropriately configure the gate driver parameters to their application without having to worry about changing hardware. The 1700V, dual-channel 2ASC-17A1HP from Microchip Technology provides up to 20A of peak current at an operating frequency of 150kHz.