AC164158

Microchip Technology
579-AC164158
AC164158

Mfr.:

Description:
WiFi Development Tools - 802.11 ATWILC3000 SD Card Evaluation Kit

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,592.70 ₹3,592.70

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Kits
ATWILC3000
802.11 b/g/n
32.768 kHz
3.3 V
WiFi
Brand: Microchip Technology
Product Type: WiFi Development Tools
Series: ATWILC3000
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 68.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ATWILC3000 SD Card Evaluation Kit

Microchip ATWILC3000 SD Card Evaluation Kit includes a WILC3000 SD card interface board that supports IEEE® 802.11 b/g/n standard and Bluetooth® Low Energy (BLE) 5.0. This Microchip extension board is designed to demonstrate the features of the low-power consumption ATWILC3000-MR110CA IoT module. The WILC3000 board can be connected to any host microcontroller board with Secure Digital Input/Output (SDIO) or Multimedia Card plus (MMCplus). This connection is established via an onboard MMCplus card connector using either SDIO/SPI for controlling Wi-Fi. The BLUETOOTH® UART is connected to the host microcontroller using the Bluetooth header for controlling the Bluetooth of the ATWILC3000 module.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.