AC164366

Microchip Technology
579-AC164366
AC164366

Mfr.:

Description:
Sockets & Adapters PM3 I2C 8L MSOP Socket Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,329.87 ₹26,329.87

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sockets & Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Socket Modules
MPLAB PM3
Brand: Microchip Technology
Description/Function: 8-pin MSOP package
Product Type: Sockets & Adapters
Series: SDEVSY
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PM3 Module Accessories

Microchip Technology PM3 Module Accessories support evaluating MPLAB PM3 Universal Device Programmer. The MPLAB PM3 Universal Device Programmer (DV007004) enables designers to quickly program most Microchip PIC® MCUs and dsPIC® DSCs. The programmer features an LCD display, integrated ICSP support, fast programming, 40-programmable socket pins, and a Secure Digital/Multimedia Card slot for secure data storage and transfer. These PM3 Module Accessories enable users to evaluate many Microchip devices and package options.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.